Roxburgh EMC, DRF 6A 250 V ac 0 → 440Hz, DIN Rail RFI Filter, Screw, Single Phase

Номер на артикул на RS: 240-107Марка: Roxburgh EMC№ по каталога на производителя: DRF06
brand-logo

Технически документи

Спецификации

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

DRF

Operating Frequency

0 → 440Hz

Length

80mm

Depth

22.5mm

Capacitance

1µF

Height

93mm

Inductance

1.4 mH

Dimensions

80 x 22.5 x 93mm

Minimum Operating Temperature

-25°C

Leakage Current

1.46 mA

Maximum Operating Temperature

+85°C

Resistance

19mΩ

Standards Met

EN 60939

Power Loss

0.68W

Страна на произход

United Kingdom

Детайли за продукта

Roxburgh DRF Series

The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.

Features and Benefits:

Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 67,54

€ 67,54 Всеки (ex VAT)

Roxburgh EMC, DRF 6A 250 V ac 0 → 440Hz, DIN Rail RFI Filter, Screw, Single Phase

€ 67,54

€ 67,54 Всеки (ex VAT)

Roxburgh EMC, DRF 6A 250 V ac 0 → 440Hz, DIN Rail RFI Filter, Screw, Single Phase
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 67,54
5 - 9€ 64,83
10 - 24€ 61,47
25 - 49€ 58,09
50+€ 52,68
Може да се интересувате от

Технически документи

Спецификации

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

DRF

Operating Frequency

0 → 440Hz

Length

80mm

Depth

22.5mm

Capacitance

1µF

Height

93mm

Inductance

1.4 mH

Dimensions

80 x 22.5 x 93mm

Minimum Operating Temperature

-25°C

Leakage Current

1.46 mA

Maximum Operating Temperature

+85°C

Resistance

19mΩ

Standards Met

EN 60939

Power Loss

0.68W

Страна на произход

United Kingdom

Детайли за продукта

Roxburgh DRF Series

The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.

Features and Benefits:

Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available

Може да се интересувате от