Технически документи
Спецификации
Brand
Roxburgh EMCInductance
18 mH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
640mΩ
Length
37.5mm
Depth
17.4mm
Height
31mm
Dimensions
32 x 12mm
Core Material
Ferrite
Lead Pitch
27.8mm
Series
CMV
Terminal Type
Radial Leaded
Lead Diameter
0.38mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
Roxburgh EMC CMV common mode choke
€ 9,52
€ 9,52 Всеки (ex VAT)
1
€ 9,52
€ 9,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,52 |
10 - 99 | € 6,52 |
100 - 249 | € 5,56 |
250 - 499 | € 5,42 |
500+ | € 5,30 |
Технически документи
Спецификации
Brand
Roxburgh EMCInductance
18 mH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
640mΩ
Length
37.5mm
Depth
17.4mm
Height
31mm
Dimensions
32 x 12mm
Core Material
Ferrite
Lead Pitch
27.8mm
Series
CMV
Terminal Type
Radial Leaded
Lead Diameter
0.38mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта