Технически документи
Спецификации
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
20
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
85 mm
Height
250 mm
Width
185mm
Страна на произход
China
Детайли за продукта
Rottner Key Cabinets
These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.
Suitable for home or office use
€ 53,66
€ 53,66 Всеки (ex VAT)
1
€ 53,66
€ 53,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
20
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
85 mm
Height
250 mm
Width
185mm
Страна на произход
China
Детайли за продукта
Rottner Key Cabinets
These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.
Suitable for home or office use