Rotronic Instruments HC2-HK25 Thermohygrometer, +150°C

Номер на артикул на RS: 668-0794Марка: Rotronic№ по каталога на производителя: HygroClip HC2-HK25
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+150°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 °C

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Record

Power Source

Mains

Weight

210g

Model Number p

HC2-HK25

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Hygroclip2 Humidity & Temperature Probes

Hygroclip2 humidity & temperature probes for use with the HygroPalm 22 thermohygrometer

Fully interchangeable without loss of precision
±0.8%RH , ± 0.1°C accuracy
Based on AirChip 3000 digital technology
User configurable settings
Integral 2000 point data storage
Automatic sensor test and drift compensation

Може да се интересувате от
Rotronic Instruments Hygrometer Probe
€ 1 070,65Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Rotronic Instruments HC2-HK25 Thermohygrometer, +150°C

P.O.A.

Rotronic Instruments HC2-HK25 Thermohygrometer, +150°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Rotronic Instruments Hygrometer Probe
€ 1 070,65Всеки (ex VAT)

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+150°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.1 °C

Best Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Record

Power Source

Mains

Weight

210g

Model Number p

HC2-HK25

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Hygroclip2 Humidity & Temperature Probes

Hygroclip2 humidity & temperature probes for use with the HygroPalm 22 thermohygrometer

Fully interchangeable without loss of precision
±0.8%RH , ± 0.1°C accuracy
Based on AirChip 3000 digital technology
User configurable settings
Integral 2000 point data storage
Automatic sensor test and drift compensation

Може да се интересувате от
Rotronic Instruments Hygrometer Probe
€ 1 070,65Всеки (ex VAT)