Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration

Номер на артикул на RS: 222-7228Марка: Rotronic Instruments№ по каталога на производителя: Hygropalm HP31
Преглед на всички в Хигрометри

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Calibrated

RSCAL

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 690,52

€ 690,52 Всеки (ex VAT)

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration

Calibration type

€ 690,52

€ 690,52 Всеки (ex VAT)

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max, RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Calibrated

RSCAL

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Minimum Operating Temperature

-10°C

Weight

185g

Maximum Operating Temperature

+60°C

Страна на произход

China