Rotronic Instruments Hygropalm HP32 set Handheld Hygrometer, ±0.8 %RH Accuracy, +200°C Max, 100%RH Max

Технически документи
Спецификации
Brand
Rotronic InstrumentsAbsolute Maximum Temperature Measurement
+200°C
Maximum Humidity Measurement
100%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.2 K
Model Number p
Hygropalm HP32 set
Best Humidity Measurement Accuracy
±0.8 %RH
Model Number (p)
Hygropalm HP32 set
Dewpoint Measurement
Yes
Meter Type
Handheld
Interface Type
USB
Power Source
Battery
Battery Type
Lithium Polymer
Battery Life
48 h
Minimum Operating Temperature
-10°C
Weight
185g
Maximum Operating Temperature
+60°C
€ 912,52
€ 912,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 912,52
€ 912,52 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rotronic InstrumentsAbsolute Maximum Temperature Measurement
+200°C
Maximum Humidity Measurement
100%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.2 K
Model Number p
Hygropalm HP32 set
Best Humidity Measurement Accuracy
±0.8 %RH
Model Number (p)
Hygropalm HP32 set
Dewpoint Measurement
Yes
Meter Type
Handheld
Interface Type
USB
Power Source
Battery
Battery Type
Lithium Polymer
Battery Life
48 h
Minimum Operating Temperature
-10°C
Weight
185g
Maximum Operating Temperature
+60°C