Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rotronic Instruments HC2A-S Handheld Hygrometer, ±0.5 %RH Accuracy, +100°C Max, 100%RH Max

Номер на артикул на RS: 136-5501Марка: Rotronic Instruments№ по каталога на производителя: HC2A-S
brand-logo
Преглед на всички в Хигрометри

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+100°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Thermohygrometer

Best Temperature Measurement Accuracy

±0.1 K

Temperature Measurement Resolution

0.1°C

Model Number p

HC2A-S

Best Humidity Measurement Accuracy

±0.5 %RH

Model Number (p)

HC2A-S

Humidity Measurement Resolution

<1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Measuring

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Weight

17g

Страна на произход

Switzerland

Детайли за продукта

Rotronic HC2A-S Ambient Air Humidity Probe for Indicators, Transmitters or Dataloggers

The HC2A-S / HC2A-S3 is the most versatile probe from ROTRONIC and forms the basis of the product portfolio. It measures humidity and temperature and calculates the dew/frost point.

Applications

HVAC
Food industry
Building services equipment
Paper
Textiles
Pharmaceuticals

Features

Relative humidity, temperature measurement and dew point calculation
Outstanding accuracy and repeatability
Excellent long-term stability <1 %RH / year
Integrated data acquisition and calibration history
Auto-diagnostics with error compensation
Programmable alarm functions
Advanced easy-to-use calibration features
100% field interchangeable

Equilibrium Relative Humidity Measurement

Информацията за складовите наличности временно не е налична.

€ 391,58

€ 391,58 Всеки (ex VAT)

Rotronic Instruments HC2A-S Handheld Hygrometer, ±0.5 %RH Accuracy, +100°C Max, 100%RH Max

€ 391,58

€ 391,58 Всеки (ex VAT)

Rotronic Instruments HC2A-S Handheld Hygrometer, ±0.5 %RH Accuracy, +100°C Max, 100%RH Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+100°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Thermohygrometer

Best Temperature Measurement Accuracy

±0.1 K

Temperature Measurement Resolution

0.1°C

Model Number p

HC2A-S

Best Humidity Measurement Accuracy

±0.5 %RH

Model Number (p)

HC2A-S

Humidity Measurement Resolution

<1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

UART

Functions

Measuring

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Weight

17g

Страна на произход

Switzerland

Детайли за продукта

Rotronic HC2A-S Ambient Air Humidity Probe for Indicators, Transmitters or Dataloggers

The HC2A-S / HC2A-S3 is the most versatile probe from ROTRONIC and forms the basis of the product portfolio. It measures humidity and temperature and calculates the dew/frost point.

Applications

HVAC
Food industry
Building services equipment
Paper
Textiles
Pharmaceuticals

Features

Relative humidity, temperature measurement and dew point calculation
Outstanding accuracy and repeatability
Excellent long-term stability <1 %RH / year
Integrated data acquisition and calibration history
Auto-diagnostics with error compensation
Programmable alarm functions
Advanced easy-to-use calibration features
100% field interchangeable

Equilibrium Relative Humidity Measurement