Технически документи
Спецификации
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
16.2 x 10.4 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
16.2mm
Thickness
1.5mm
Width
10.4mm
SMD Component Type
MSOP
Страна на произход
China
Детайли за продукта
MSOP 8 Adapter, Type RE903
Adaption board for 1 x MSOP-8
1.5 mm FR4 epoxy glass-reinforced laminate (through hole plated)
Soldering and component side surface made of chem. AU and solder mask
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
16.2 x 10.4 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
16.2mm
Thickness
1.5mm
Width
10.4mm
SMD Component Type
MSOP
Страна на произход
China
Детайли за продукта
MSOP 8 Adapter, Type RE903
Adaption board for 1 x MSOP-8
1.5 mm FR4 epoxy glass-reinforced laminate (through hole plated)
Soldering and component side surface made of chem. AU and solder mask