Технически документи
Спецификации
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160.01 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
36 x 62
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR4
Length
160.01mm
Thickness
1.5mm
Width
100mm
Страна на произход
China
Детайли за продукта
Single-Sided Prototyping Boards
These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:
One-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
Hole diameter: 1.00 mm
35 μm CU
Size: 100 x 160 mm
All soldering pads are connected by horizontal and vertical conductor paths
Manual interruption of the thin conductor paths enables the simple creation of the custom layouts
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 8,39
€ 8,39 Всеки (ex VAT)
1
€ 8,39
€ 8,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,39 |
10 - 19 | € 8,06 |
20 - 49 | € 7,81 |
50+ | € 7,14 |
Технически документи
Спецификации
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
160.01 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
36 x 62
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR4
Length
160.01mm
Thickness
1.5mm
Width
100mm
Страна на произход
China
Детайли за продукта
Single-Sided Prototyping Boards
These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:
One-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
Hole diameter: 1.00 mm
35 μm CU
Size: 100 x 160 mm
All soldering pads are connected by horizontal and vertical conductor paths
Manual interruption of the thin conductor paths enables the simple creation of the custom layouts
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.