Roth Elektronik Double Sided Matrix Board FR4 With 34 x 54 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Технически документи
Спецификации
Brand
Roth ElektronikNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
34 x 54
Copper Thickness
35µm
Детайли за продукта
Matrixboard with Ground Plane
Hot air levelled
Through holes have etched-free ring on ground plane side to provide isolated ground plane on component side
Plated through holes for both DIN connector and PCB matrix (RE334 only)
Ground plane designed to reduce EMI problems in high frequency circuits
Connector type DIN 41612 (C-96/abc)
Epoxy Glass
Double sided
Board size 100 x 160 x 1.5mm
Hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm
Copper thickness 35μm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 14,10
€ 14,10 Всеки (ex VAT)
1
€ 14,10
€ 14,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,10 |
5 - 9 | € 13,12 |
10 - 24 | € 12,27 |
25 - 49 | € 11,43 |
50+ | € 10,29 |
Технически документи
Спецификации
Brand
Roth ElektronikNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
34 x 54
Copper Thickness
35µm
Детайли за продукта
Matrixboard with Ground Plane
Hot air levelled
Through holes have etched-free ring on ground plane side to provide isolated ground plane on component side
Plated through holes for both DIN connector and PCB matrix (RE334 only)
Ground plane designed to reduce EMI problems in high frequency circuits
Connector type DIN 41612 (C-96/abc)
Epoxy Glass
Double sided
Board size 100 x 160 x 1.5mm
Hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm
Copper thickness 35μm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.