Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RE200-DSPT, Double Sided Eurocard PCB FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160.15 x 100.2 x 1.5mm

Номер на артикул на RS: 808-8382Марка: Roth Elektronik№ по каталога на производителя: RE200-DSPT
brand-logo
Преглед на всички в Eurocards

Технически документи

Спецификации

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160.15 x 100.2 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

38 x 61

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR4

Length

160.15mm

Thickness

1.5mm

Width

100.2mm

Страна на произход

China

Детайли за продукта

Double-Sided Prototyping Boards

These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:

Double-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
35 μm CU
Size: 100 x 160 mm
RS Stock No. 808-8382 Plated Through Holes
RS Stock No. 808-8398 Non Plated Through Holes

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Информацията за складовите наличности временно не е налична.

P.O.A.

RE200-DSPT, Double Sided Eurocard PCB FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160.15 x 100.2 x 1.5mm

P.O.A.

RE200-DSPT, Double Sided Eurocard PCB FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160.15 x 100.2 x 1.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160.15 x 100.2 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

38 x 61

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR4

Length

160.15mm

Thickness

1.5mm

Width

100.2mm

Страна на произход

China

Детайли за продукта

Double-Sided Prototyping Boards

These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:

Double-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
35 μm CU
Size: 100 x 160 mm
RS Stock No. 808-8382 Plated Through Holes
RS Stock No. 808-8398 Non Plated Through Holes

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.