Технически документи
Спецификации
Brand
Roth ElektronikBase Material
Phenolic Resin Hard Paper
Number of Sides
1
Dimensions
160.20 x 100.23 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 62
Hole Pitch
2.5 x 2.5mm
FR Material Grade
FR2
Length
160.20mm
Thickness
1.5mm
Width
100.23mm
Страна на произход
China
Детайли за продукта
RE100-HP Prototype Board
1.5 mm FR2 phenol resin-laminated paper
Organic surface protection (OSP)
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 3,73
€ 3,73 Всеки (ex VAT)
1
€ 3,73
€ 3,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,73 |
10 - 19 | € 3,54 |
20 - 49 | € 3,34 |
50+ | € 3,19 |
Технически документи
Спецификации
Brand
Roth ElektronikBase Material
Phenolic Resin Hard Paper
Number of Sides
1
Dimensions
160.20 x 100.23 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 62
Hole Pitch
2.5 x 2.5mm
FR Material Grade
FR2
Length
160.20mm
Thickness
1.5mm
Width
100.23mm
Страна на произход
China
Детайли за продукта
RE100-HP Prototype Board
1.5 mm FR2 phenol resin-laminated paper
Organic surface protection (OSP)
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.