Rotabroach HSS 26mm Cutting Diameter Magnetic Drill Bit

Номер на артикул на RS: 123-9926Марка: Rotabroach№ по каталога на производителя: RAP260
brand-logo

Технически документи

Спецификации

Cutter Diameter

26mm

Cutting Depth

25 mm

Material

HSS

Number of Pieces

1

Страна на произход

China

Детайли за продукта

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings

Application Information

Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

Може да се интересувате от

€ 37,34

€ 37,34 Всеки (ex VAT)

Rotabroach HSS 26mm Cutting Diameter Magnetic Drill Bit

€ 37,34

€ 37,34 Всеки (ex VAT)

Rotabroach HSS 26mm Cutting Diameter Magnetic Drill Bit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Cutter Diameter

26mm

Cutting Depth

25 mm

Material

HSS

Number of Pieces

1

Страна на произход

China

Детайли за продукта

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings

Application Information

Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

Може да се интересувате от