Rosenberger SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

Номер на артикул на RS: 819-4119Марка: Rosenberger№ по каталога на производителя: 32S207-306L5
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

Flexible

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Screw On

Series Number

32S207

Страна на произход

Hungary

Детайли за продукта

Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors

A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table

Rosenberger SMA RF Coaxial Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,28

€ 21,28 Всеки (ex VAT)

Rosenberger SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

€ 21,28

€ 21,28 Всеки (ex VAT)

Rosenberger SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,28
10 - 24€ 20,09
25 - 49€ 19,16
50 - 99€ 18,09
100+€ 17,54
Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

Flexible

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Screw On

Series Number

32S207

Страна на произход

Hungary

Детайли за продукта

Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors

A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table

Rosenberger SMA RF Coaxial Connectors

Може да се интересувате от