Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rosenberger, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 819-4226Марка: Rosenberger№ по каталога на производителя: 19K107-270L5
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMP Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Semi Rigid

Operating Frequency

0 to 40GHz

Contact Material

Copper Zinc Alloy

Contact Plating

Gold

Mating Type

Snap On

Страна на произход

Hungary

Детайли за продукта

Rosenberger SMP RF Coaxial Jack Cable Mount Connectors

A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types. These 50 OHM SMP RF coaxial cable jack connectors have a mating interface according to MIL-STD-348A. Stock number 819-4235 has a crimp termination and is supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table.

Rosenberger SMP RF Coaxial Connectors

Информацията за складовите наличности временно не е налична.

€ 19,42

€ 19,42 Всеки (ex VAT)

Rosenberger, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Straight Body

€ 19,42

€ 19,42 Всеки (ex VAT)

Rosenberger, Jack Cable Mount SMP Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,42
10 - 24€ 18,84
25 - 49€ 17,77
50 - 99€ 16,98
100+€ 15,68

Технически документи

Спецификации

Coaxial Connector Type

SMP Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Semi Rigid

Operating Frequency

0 to 40GHz

Contact Material

Copper Zinc Alloy

Contact Plating

Gold

Mating Type

Snap On

Страна на произход

Hungary

Детайли за продукта

Rosenberger SMP RF Coaxial Jack Cable Mount Connectors

A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types. These 50 OHM SMP RF coaxial cable jack connectors have a mating interface according to MIL-STD-348A. Stock number 819-4235 has a crimp termination and is supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table.

Rosenberger SMP RF Coaxial Connectors