Rosemount 3300 Series Guided Wave Radar Level Radar, Top Mount, Polyurethane-covered Aluminium Body

Технически документи
Спецификации
Brand
RosemountDevice Type
Guided Wave Radar
Mounting Type
Top Mount
Body Material
Polyurethane-covered Aluminium
Cable Length
10m
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+150°C
Maximum dc Voltage
42V
Maximum Pressure
40bar
Series
3300
Standards Met
ATEX, CE, CSA, EAC, FM, IECEx
Страна на произход
United Kingdom
Детайли за продукта
3301 Standard Guided Wave Radar
Emersons 3300 series of guided wave transmitters are suitable for both level and interface measurement delivering accurate results with minimal maintenance and calibration requirements.
Utilising guided wave measurement technology the 3301 can be used in applications where both vapour and turbulence are present and does not require compensation for changes in temperature, density or pressure and can be installed in most level and liquid storage applications including those with small tanks, obstructions and difficult storage vessel geometry.
Features and Benfits
€ 3 792,49
€ 3 792,49 Всеки (ex VAT)
1
€ 3 792,49
€ 3 792,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RosemountDevice Type
Guided Wave Radar
Mounting Type
Top Mount
Body Material
Polyurethane-covered Aluminium
Cable Length
10m
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+150°C
Maximum dc Voltage
42V
Maximum Pressure
40bar
Series
3300
Standards Met
ATEX, CE, CSA, EAC, FM, IECEx
Страна на произход
United Kingdom
Детайли за продукта
3301 Standard Guided Wave Radar
Emersons 3300 series of guided wave transmitters are suitable for both level and interface measurement delivering accurate results with minimal maintenance and calibration requirements.
Utilising guided wave measurement technology the 3301 can be used in applications where both vapour and turbulence are present and does not require compensation for changes in temperature, density or pressure and can be installed in most level and liquid storage applications including those with small tanks, obstructions and difficult storage vessel geometry.