Технически документи
Спецификации
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Series
2110
Страна на произход
United Kingdom
€ 742,16
€ 742,16 Всеки (ex VAT)
1
€ 742,16
€ 742,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Series
2110
Страна на произход
United Kingdom