Rose+Krieger Zinc Galvanised Steel Clamp Lever, M8x 35mm, RK

Технически документи
Спецификации
Brand
Rose+KriegerThread Size
M8
Thread Length
35mm
Handle Length
65mm
Handle Material
Zinc
Screw Material
Galvanised Steel
Series
RK
Страна на произход
Germany
Детайли за продукта
Type HV
Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized
€ 15,95
€ 15,95 Всеки (ex VAT)
1
€ 15,95
€ 15,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,95 |
5 - 9 | € 15,37 |
10 - 24 | € 14,97 |
25+ | € 14,67 |
Технически документи
Спецификации
Brand
Rose+KriegerThread Size
M8
Thread Length
35mm
Handle Length
65mm
Handle Material
Zinc
Screw Material
Galvanised Steel
Series
RK
Страна на произход
Germany
Детайли за продукта
Type HV
Allows quick and easy release/locking where frequent movement/adjustment is required
Replaces the screw supplied with the clamp
Handle made of zinc pressure casting according to DIN 1743, steel parts quality class 5.8, galvanized