Rose+Krieger M6 Base Clamp, Connecting Component, Strut Profile 40 mm

Технически документи
Спецификации
Brand
Rose+KriegerConnector Type
Base Clamp
Fits Strut Profile
40 mm
Thread Size
M6
Fits Tube Diameter
40.17mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Product System
RBC
Distrelec Product Id
30423306
Страна на произход
Germany
Детайли за продукта
Type FS
Connects round tube at 90° to the surface
€ 40,18
€ 40,18 Всеки (ex VAT)
1
€ 40,18
€ 40,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Rose+KriegerConnector Type
Base Clamp
Fits Strut Profile
40 mm
Thread Size
M6
Fits Tube Diameter
40.17mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Product System
RBC
Distrelec Product Id
30423306
Страна на произход
Germany
Детайли за продукта
Type FS
Connects round tube at 90° to the surface