Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP65, 600 mm x 380 mm x 217mm

Номер на артикул на RS: 472-9525Марка: Rose№ по каталога на производителя: 370064210
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rose

External Height

600 mm

External Width

380 mm

External Depth

217mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

Application

General Purpose

External Mounting Type

Wall-Mounting Holes

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

Fixing Kit

No

IK Rating

IK09

Internal Mounting Type

Mounting Bar

Страна на произход

Germany

Детайли за продукта

304 IGS Stainless Steel IP66 Wall Box Industrial Enclosure with Hinge and Lock.

Rose IGS Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure fits securely to the base with the base providing installation of DIN rails and mounting plates, hinged door and lock. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.

Features and Benefits.

• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• With a covered internal hinged door and double ward lock.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• Temperature range -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Base allows mounting plate and DIN rail installation.

Models Available.

• Stock number 4729496, part number 37.00 33 16, type IGS 3725, 300 x 300 x 167 mm.
• Stock number 4729519, part number 37.00 44 21, type IGS 3735, 380 x 380 x 217 mm.
• Stock number 4729525, part number 37.00 64 21, type IGS 3750, 600 x 380 x 217 mm.

Suitable Accessories.

• Stock number 4780312, external mounting brackets, 4 pieces.
• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.

Typical Applications.

• Food and packaging technology.
• Rail and transport technology.
• Process engineering.
• Industries with harsh aggressive environments.
• EMC Endangered areas.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures

FAQ's.

Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Enclosure with hinged door/lid.
• Double Ward lock.
• 4 Floor mounting bosses.
• Fastening holes.
• Sealing plugs.

Standards

IP 66 EN 60529.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 709,81

€ 709,81 Всеки (ex VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP65, 600 mm x 380 mm x 217mm

€ 709,81

€ 709,81 Всеки (ex VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP65, 600 mm x 380 mm x 217mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rose

External Height

600 mm

External Width

380 mm

External Depth

217mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

Application

General Purpose

External Mounting Type

Wall-Mounting Holes

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

Fixing Kit

No

IK Rating

IK09

Internal Mounting Type

Mounting Bar

Страна на произход

Germany

Детайли за продукта

304 IGS Stainless Steel IP66 Wall Box Industrial Enclosure with Hinge and Lock.

Rose IGS Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure fits securely to the base with the base providing installation of DIN rails and mounting plates, hinged door and lock. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.

Features and Benefits.

• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• With a covered internal hinged door and double ward lock.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• Temperature range -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Base allows mounting plate and DIN rail installation.

Models Available.

• Stock number 4729496, part number 37.00 33 16, type IGS 3725, 300 x 300 x 167 mm.
• Stock number 4729519, part number 37.00 44 21, type IGS 3735, 380 x 380 x 217 mm.
• Stock number 4729525, part number 37.00 64 21, type IGS 3750, 600 x 380 x 217 mm.

Suitable Accessories.

• Stock number 4780312, external mounting brackets, 4 pieces.
• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.

Typical Applications.

• Food and packaging technology.
• Rail and transport technology.
• Process engineering.
• Industries with harsh aggressive environments.
• EMC Endangered areas.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures

FAQ's.

Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Enclosure with hinged door/lid.
• Double Ward lock.
• 4 Floor mounting bosses.
• Fastening holes.
• Sealing plugs.

Standards

IP 66 EN 60529.

Може да се интересувате от