Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rose Mini Polyglas Series Polyester Wall Box, IP65, 400 mm x 300 mm x 200mm

Номер на артикул на RS: 507-602Марка: Rose№ по каталога на производителя: 21304003
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Rose

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Door Lock Not Supplied

Gland Plate

No

Colour

Grey

Series

Mini Polyglas

RAL Code

RAL 7038

Application

Aggressive fluids, Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions

Special Features

Hidden External Hinge, Polycase version with integrated handle, Standard version or with window

Standards Met

IEC 60243-1

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

Страна на произход

Germany

Детайли за продукта

Polyester Mini Control IP66 Wall Box Enclosure.

Rose mini polyester wall box enclosures are excellent for use both indoors and outdoors and have a large number of uses and locking systems. The enclosures and made from glass fibre reinforced thermoset polyester with an IP 66 ingress protection and fully insulated plus halogen free. You can choose from various available models with or without a built-in transparent window. Door locks are not included but the wall box enclosures do include not only the base and door, but also press-in inserts situated within the base which help you to mount internally and externally.

Features and Benefits.

• Mini Control wall box enclosure.
• Made from glass fibre reinforced thermoset polyester.
• With or without a transparent window.
• IP 66.
• Disruptive strength to IEC 60243-1.
• Fully insulated VDE 0100.
• Self-extinguishing UL 94 V-0.
• Halogen free.
• Surface resistance IEC 60093.
• Colour is grey (RAL 7038).
• Temperature range without window -40°C to +100°C.
• Temperature range with window -40°C to +80°C.

Models Available.

• Stock number 507602, type Polyg 1, with transparent window, 300 x 400 x 200 mm (E66473 certificate).
• Stock number 584356, type Polyg 2, with transparent window, 400 x 600 x 250 mm (E66473 certificate).
• Stock number 507618, type MIP 5, with transparent window.

Suitable Accessories.

• Stock number 507589, mounting plate (Polg1).
• Stock number 584378, mounting plate (Polyg 2).
• Stock number 507595, mounting plate (MIP 5).
• Stock number 2549226, external mounting bracket, 4 pieces (MIP 5).
• Stock number 2549232, socket wrench with 8 mm square drive.
• Stock number 2549210, locking screws, 2 pieces, Phillips screw (MIP 5).

Typical Applications.

• Distribution panels.
• Extensions of electronics for measuring including weather stations.
• Operating, control and monitoring system extensions.

(IP) Ingress Protection and what it means.

The first number is the protection from solids
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

• Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Base and door.
• Built-in transparent window.
• Press-in inserts within the base.
• Inserts assist with mounting internally and externally.

Standards

IP66 EN 60529, UL 94 V-O, VDE 0100, IEC 60243-1, IEC 60093.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Rose Mini Polyglas Series Polyester Wall Box, IP65, 400 mm x 300 mm x 200mm

P.O.A.

Rose Mini Polyglas Series Polyester Wall Box, IP65, 400 mm x 300 mm x 200mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rose

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Door Lock Not Supplied

Gland Plate

No

Colour

Grey

Series

Mini Polyglas

RAL Code

RAL 7038

Application

Aggressive fluids, Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions

Special Features

Hidden External Hinge, Polycase version with integrated handle, Standard version or with window

Standards Met

IEC 60243-1

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

Страна на произход

Germany

Детайли за продукта

Polyester Mini Control IP66 Wall Box Enclosure.

Rose mini polyester wall box enclosures are excellent for use both indoors and outdoors and have a large number of uses and locking systems. The enclosures and made from glass fibre reinforced thermoset polyester with an IP 66 ingress protection and fully insulated plus halogen free. You can choose from various available models with or without a built-in transparent window. Door locks are not included but the wall box enclosures do include not only the base and door, but also press-in inserts situated within the base which help you to mount internally and externally.

Features and Benefits.

• Mini Control wall box enclosure.
• Made from glass fibre reinforced thermoset polyester.
• With or without a transparent window.
• IP 66.
• Disruptive strength to IEC 60243-1.
• Fully insulated VDE 0100.
• Self-extinguishing UL 94 V-0.
• Halogen free.
• Surface resistance IEC 60093.
• Colour is grey (RAL 7038).
• Temperature range without window -40°C to +100°C.
• Temperature range with window -40°C to +80°C.

Models Available.

• Stock number 507602, type Polyg 1, with transparent window, 300 x 400 x 200 mm (E66473 certificate).
• Stock number 584356, type Polyg 2, with transparent window, 400 x 600 x 250 mm (E66473 certificate).
• Stock number 507618, type MIP 5, with transparent window.

Suitable Accessories.

• Stock number 507589, mounting plate (Polg1).
• Stock number 584378, mounting plate (Polyg 2).
• Stock number 507595, mounting plate (MIP 5).
• Stock number 2549226, external mounting bracket, 4 pieces (MIP 5).
• Stock number 2549232, socket wrench with 8 mm square drive.
• Stock number 2549210, locking screws, 2 pieces, Phillips screw (MIP 5).

Typical Applications.

• Distribution panels.
• Extensions of electronics for measuring including weather stations.
• Operating, control and monitoring system extensions.

(IP) Ingress Protection and what it means.

The first number is the protection from solids
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

• Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?

• Base and door.
• Built-in transparent window.
• Press-in inserts within the base.
• Inserts assist with mounting internally and externally.

Standards

IP66 EN 60529, UL 94 V-O, VDE 0100, IEC 60243-1, IEC 60093.

Може да се интересувате от