Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 150 x 64 x 34mm

Номер на артикул на RS: 501-840Марка: Rose№ по каталога на производителя: 01061503
brand-logo

Технически документи

Спецификации

Brand

Rose

Body Material

Die Cast Aluminium

External Length

150 mm

External Height

150 mm

External Width

64 mm

External Dimensions

150 x 64 x 34mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

330g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Страна на произход

Germany

Детайли за продукта

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,72

€ 25,72 Всеки (ex VAT)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 150 x 64 x 34mm

€ 25,72

€ 25,72 Всеки (ex VAT)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 150 x 64 x 34mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rose

Body Material

Die Cast Aluminium

External Length

150 mm

External Height

150 mm

External Width

64 mm

External Dimensions

150 x 64 x 34mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

330g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Страна на произход

Germany

Детайли за продукта

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.

Може да се интересувате от