Roline RS232, RS485 D Sub 25 Pin Terminal Block Interface Converter

Номер на артикул на RS: 255-9762Марка: Roline
brand-logo
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Brand

Roline

Bus Type

RS232, RS485

Connector A

D Sub 25 Pin

Connector B

Terminal Block

Maximum Baud Rate

100kbit/s

Страна на произход

China

Детайли за продукта

RS232C/RS485 converter

Model without galvanic isolation (RS 777-924)

This converter allows data to be exchanged between the RS232C interface and the
RS485 interfaces commonly used in industry
Transmission speeds of up to 108 kpbs
Transmission distance of up to 1 km with AWG28 (0.14 mm2) cable
Point to point or multiple connections possible (simultaneous monitoring of several devices)
DCE/DTE configurable
Monitor function for monitoring the exchange of data between two devices (2 receivers in one device) only with the standard model
Full duplex transmission on 4 lines
Only data lines are converted
Optional connection via RJ11 connector or terminal block (4 terminals)
On the RS232 side is a 25-way sub-D socket
Power is supplied via the included mains adapter which is fitted with a Euro Plug

Model with galvanic isolation (RS 255-9762)

Isolation voltage 2000 V
Connection via terminal block (4 terminals)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 136,85

€ 136,85 Всеки (ex VAT)

Roline RS232, RS485 D Sub 25 Pin Terminal Block Interface Converter

€ 136,85

€ 136,85 Всеки (ex VAT)

Roline RS232, RS485 D Sub 25 Pin Terminal Block Interface Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Roline

Bus Type

RS232, RS485

Connector A

D Sub 25 Pin

Connector B

Terminal Block

Maximum Baud Rate

100kbit/s

Страна на произход

China

Детайли за продукта

RS232C/RS485 converter

Model without galvanic isolation (RS 777-924)

This converter allows data to be exchanged between the RS232C interface and the
RS485 interfaces commonly used in industry
Transmission speeds of up to 108 kpbs
Transmission distance of up to 1 km with AWG28 (0.14 mm2) cable
Point to point or multiple connections possible (simultaneous monitoring of several devices)
DCE/DTE configurable
Monitor function for monitoring the exchange of data between two devices (2 receivers in one device) only with the standard model
Full duplex transmission on 4 lines
Only data lines are converted
Optional connection via RJ11 connector or terminal block (4 terminals)
On the RS232 side is a 25-way sub-D socket
Power is supplied via the included mains adapter which is fitted with a Euro Plug

Model with galvanic isolation (RS 255-9762)

Isolation voltage 2000 V
Connection via terminal block (4 terminals)

Може да се интересувате от