Roline HYGROLOG-D & HYGROCLIP-S Data Logger, RS232

Номер на артикул на RS: 375-1751Марка: Roline№ по каталога на производителя: HYGROLOG-D & HYGROCLIP-S
brand-logo

Технически документи

Спецификации

Brand

Roline

Model Number

HYGROLOG-D & HYGROCLIP-S

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Interface Type

RS232

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Best Humidity Measurement Accuracy

±1.5 %RH

Dimensions

140 x 85 x 27mm

Number Of Readings Per Channel

10000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Информацията за складовите наличности временно не е налична.

P.O.A.

Roline HYGROLOG-D & HYGROCLIP-S Data Logger, RS232

P.O.A.

Roline HYGROLOG-D & HYGROCLIP-S Data Logger, RS232
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Roline

Model Number

HYGROLOG-D & HYGROCLIP-S

Number Of Input Channels

2

Measurement Parameters

Humidity, Temperature

Interface Type

RS232

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Best Humidity Measurement Accuracy

±1.5 %RH

Dimensions

140 x 85 x 27mm

Number Of Readings Per Channel

10000

Humidity Measurement Resolution

0.1%RH

Battery Life

1 yr

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C