Roline, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Номер на артикул на RS: 194-6729Марка: Roline№ по каталога на производителя: 21.15.2750-100
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Standards Met

EIA/TIA 568, RoHS Compliant

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Информацията за складовите наличности временно не е налична.

€ 4,94

€ 4,94 Всеки (ex VAT)

Roline, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

€ 4,94

€ 4,94 Всеки (ex VAT)

Roline, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Standards Met

EIA/TIA 568, RoHS Compliant

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded