Технически документи
Спецификации
Brand
RolineLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
LSZH
Страна на произход
China
€ 5,39
€ 5,39 Всеки (ex VAT)
1
€ 5,39
€ 5,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RolineLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
LSZH
Страна на произход
China