Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Roline, 15m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Номер на артикул на RS: 616-2508Марка: Roline№ по каталога на производителя: 21.15.1391-30
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Roline

Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

S/FTP (PiMF) Cat6 Patch Cable

What is a Cat6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.

Features & Benefits

These Cat6 Patch Cable Assemblies are for networking connections between devices.
• They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
• Durable and hard wearing due to the moulded kink protection.
• They are flexible and suitable for narrow bending.
• High quality plugs with gold plated contacts.
• The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
• Construction: 4-pair stranded copper wire.
• Complete braid shielding.
• Pairs shielded with aluminium clad polyester foil.

Care Instructions

Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,66

€ 30,66 Всеки (ex VAT)

Roline, 15m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

€ 30,66

€ 30,66 Всеки (ex VAT)

Roline, 15m Cat6, Red RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Roline

Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

S/FTP (PiMF) Cat6 Patch Cable

What is a Cat6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.

Features & Benefits

These Cat6 Patch Cable Assemblies are for networking connections between devices.
• They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
• Durable and hard wearing due to the moulded kink protection.
• They are flexible and suitable for narrow bending.
• High quality plugs with gold plated contacts.
• The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
• Construction: 4-pair stranded copper wire.
• Complete braid shielding.
• Pairs shielded with aluminium clad polyester foil.

Care Instructions

Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.

Може да се интересувате от