Roline 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1600 x 1200 Maximum Resolution

Номер на артикул на RS: 758-1499Марка: Roline№ по каталога на производителя: 14.01.3362RS
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Roline

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

340 x 114 x 44mm

Depth

114mm

Height

44mm

Width

340mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ROLINE KVM Switch Dual Head 1U - DVI, USB

Supports DVI dual head graphic cards
Controls two computers with one USB keyboard, USB mouse and two DVI monitors
Audio function (speaker, microphone)
Supports USB 1.0, 1.1, 2.0 Specification compliant and supports UHCI, OHCI & EHCI host controller
Compliant with the specification of DVI 1.0.
Supports DVI-D Single Link
Max. resolution (nominal): up to 1600 x 1200
Front panel push buttons, keyboard hot-keys or mouse (optional) for easy computer selection
Auto scan function with selectable scan time interval
Auto skip for inactive ports
Easy to install – no software required
Hot-pluggable
3 ways for PC selection -- Push-button switch, hotkey or mouse clicking.
Supported Operating Systems: Windows, Mac
Power adapter 9V dc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Roline 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1600 x 1200 Maximum Resolution

P.O.A.

Roline 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1600 x 1200 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Roline

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

340 x 114 x 44mm

Depth

114mm

Height

44mm

Width

340mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ROLINE KVM Switch Dual Head 1U - DVI, USB

Supports DVI dual head graphic cards
Controls two computers with one USB keyboard, USB mouse and two DVI monitors
Audio function (speaker, microphone)
Supports USB 1.0, 1.1, 2.0 Specification compliant and supports UHCI, OHCI & EHCI host controller
Compliant with the specification of DVI 1.0.
Supports DVI-D Single Link
Max. resolution (nominal): up to 1600 x 1200
Front panel push buttons, keyboard hot-keys or mouse (optional) for easy computer selection
Auto scan function with selectable scan time interval
Auto skip for inactive ports
Easy to install – no software required
Hot-pluggable
3 ways for PC selection -- Push-button switch, hotkey or mouse clicking.
Supported Operating Systems: Windows, Mac
Power adapter 9V dc

Може да се интересувате от