Roline 1 USB VGA over CATx KVM Extender, 150m

Технически документи
Спецификации
Brand
RolineType
Extender Pair
Video Connection Type
VGA
Number Of Ports
2
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Receiver Dimensions
156 x 65 x 20mm
Extension Distance
150m
Transmitter Dimensions
156 x 65 x 20mm
Receiver Depth
65mm
Receiver Height
20mm
Receiver Width
156mm
Transmitter Depth
65mm
Transmitter Height
20mm
Transmitter Width
156mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Smart USB KVM Extender
Smart combination of KVM Extender, KVM Switch and PC Sharer
Remotely locates keyboard, mouse and monitor up to 150m from your computer via Cat5e TP cable
Allows 2 users to share a single computer both in local and remote areas
Allows 1 console to manage 2 computers locally and remotely
Hot-key adjustable video compensation to ensure optimum signal quality
Confirmation beeps for key controls
Supports VGA monitors with 15 pin D-sub connections
Supports USB keyboards and mice
KVM Extenders
€ 292,64
€ 292,64 Всеки (ex VAT)
1
€ 292,64
€ 292,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RolineType
Extender Pair
Video Connection Type
VGA
Number Of Ports
2
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Receiver Dimensions
156 x 65 x 20mm
Extension Distance
150m
Transmitter Dimensions
156 x 65 x 20mm
Receiver Depth
65mm
Receiver Height
20mm
Receiver Width
156mm
Transmitter Depth
65mm
Transmitter Height
20mm
Transmitter Width
156mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Smart USB KVM Extender
Smart combination of KVM Extender, KVM Switch and PC Sharer
Remotely locates keyboard, mouse and monitor up to 150m from your computer via Cat5e TP cable
Allows 2 users to share a single computer both in local and remote areas
Allows 1 console to manage 2 computers locally and remotely
Hot-key adjustable video compensation to ensure optimum signal quality
Confirmation beeps for key controls
Supports VGA monitors with 15 pin D-sub connections
Supports USB keyboards and mice