Roline AV Adapter, Male DisplayPort to Female HDMI

Номер на артикул на RS: 144-8666Марка: Roline№ по каталога на производителя: 12.03.3170-10
brand-logo
Преглед на всички в AV адаптери

Технически документи

Спецификации

Brand

Roline

Converts From Gender

Male

Converts From Type

DisplayPort

Converts To Gender

Female

Converts To Type

HDMI

Type

HDMI

End 1

Male DisplayPort (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Length

150mm

Colour

Black, Gold

Страна на произход

China

Детайли за продукта

Roline GOLD DisplayPort - HDMI Adapter

A DisplayPort to HDMI cable adapter that can be used to connect devices for example, a PC or graphics card with HDMI indicators such as monitors. With DisplayPort version 1.2 active, this allows higher image refresh rates, higher resolutions and greater colour depths. The high-quality housing and contacts are gold-plated metal, improving signal transmission and preventing oxidation. The adapter transmits audio and video signals in high quality without interference and loss of data from the playback to the display device.

Features and Benefits

• High-quality signal transmission without interference
• Portable
• DisplayPort version 1.2 active
• Max. resolution of up to 4096 x 2160 pixels
• 4K2K, 3D and Full HD capable
• 15 cm cable length
• High-quality gold plated metal contacts and housing

Може да се интересувате от
RS PRO AV Adapter, Male DisplayPort to Female HDMI
€ 16,75Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Roline AV Adapter, Male DisplayPort to Female HDMI

P.O.A.

Roline AV Adapter, Male DisplayPort to Female HDMI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO AV Adapter, Male DisplayPort to Female HDMI
€ 16,75Всеки (ex VAT)

Технически документи

Спецификации

Brand

Roline

Converts From Gender

Male

Converts From Type

DisplayPort

Converts To Gender

Female

Converts To Type

HDMI

Type

HDMI

End 1

Male DisplayPort (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Length

150mm

Colour

Black, Gold

Страна на произход

China

Детайли за продукта

Roline GOLD DisplayPort - HDMI Adapter

A DisplayPort to HDMI cable adapter that can be used to connect devices for example, a PC or graphics card with HDMI indicators such as monitors. With DisplayPort version 1.2 active, this allows higher image refresh rates, higher resolutions and greater colour depths. The high-quality housing and contacts are gold-plated metal, improving signal transmission and preventing oxidation. The adapter transmits audio and video signals in high quality without interference and loss of data from the playback to the display device.

Features and Benefits

• High-quality signal transmission without interference
• Portable
• DisplayPort version 1.2 active
• Max. resolution of up to 4096 x 2160 pixels
• 4K2K, 3D and Full HD capable
• 15 cm cable length
• High-quality gold plated metal contacts and housing

Може да се интересувате от
RS PRO AV Adapter, Male DisplayPort to Female HDMI
€ 16,75Всеки (ex VAT)