Технически документи
Спецификации
Brand
RolineConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
VGA
Type
HDMI
End 1
Male HDMI (1)
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
White
Страна на произход
China
Детайли за продукта
Roline HDMI-VGA Adapter Cable
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in active IC chop that improves compatibility and delivers a sharper picture quality.
A Micro-USB charging port and 3.5 mm audio socket provides additional power and audio functionality for low power HDMI ports such as Macbook Pro, Apple TV, Raspberry Pi.
This portable HDMI adapter is useful in connecting a HDMI device to a monitor or projector with a VGA interface. It video resolutions up to 1080p, including 720p for HD monitors or projectors.
Features and Benefits
Converts HDMI to VGA
Plug and Play, no configuration needed
Built In active IC chip improves compatibility
Durable ABS construction
Gold plated connectors
Supports 1080p and 720p resolutions
Typical Applications
Video Streaming
Gaming
Presenting on a screen
FAQ's
What is the video and audio quality like using this adapter?
The adapter will transfer HDMI signals to a VGA monitor, the image quality can be every bit as good as HDMI or better.
Does this work with Raspberry Pi?
If the Raspberry Pi has a HDMI output port, then this adapter will work. To note though, this is a one way cable and can only connection HDMI to VGA port.
€ 38,46
€ 38,46 Всеки (ex VAT)
1
€ 38,46
€ 38,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RolineConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
VGA
Type
HDMI
End 1
Male HDMI (1)
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
150mm
Colour
White
Страна на произход
China
Детайли за продукта
Roline HDMI-VGA Adapter Cable
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in active IC chop that improves compatibility and delivers a sharper picture quality.
A Micro-USB charging port and 3.5 mm audio socket provides additional power and audio functionality for low power HDMI ports such as Macbook Pro, Apple TV, Raspberry Pi.
This portable HDMI adapter is useful in connecting a HDMI device to a monitor or projector with a VGA interface. It video resolutions up to 1080p, including 720p for HD monitors or projectors.
Features and Benefits
Converts HDMI to VGA
Plug and Play, no configuration needed
Built In active IC chip improves compatibility
Durable ABS construction
Gold plated connectors
Supports 1080p and 720p resolutions
Typical Applications
Video Streaming
Gaming
Presenting on a screen
FAQ's
What is the video and audio quality like using this adapter?
The adapter will transfer HDMI signals to a VGA monitor, the image quality can be every bit as good as HDMI or better.
Does this work with Raspberry Pi?
If the Raspberry Pi has a HDMI output port, then this adapter will work. To note though, this is a one way cable and can only connection HDMI to VGA port.