Roline D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub

Номер на артикул на RS: 116-4739Марка: Roline№ по каталога на производителя: 12.03.2005
brand-logo
Преглед на всички в D Sub адаптери

Технически документи

Спецификации

Brand

Roline

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Male

Converts To Type

25 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,61

€ 9,61 Всеки (ex VAT)

Roline D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub

€ 9,61

€ 9,61 Всеки (ex VAT)

Roline D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Roline

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Male

Converts To Type

25 Way D-Sub

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480

Може да се интересувате от