Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 3m

Номер на артикул на RS: 144-8637Марка: Roline№ по каталога на производителя: 11.04.5792-10
brand-logo
Преглед на всички в DisplayPort кабели

Технически документи

Спецификации

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Connector A

Mini DisplayPort

Connector B

HDMI

Connector A Gender

Male

Connector B Gender

Male

Страна на произход

China

Детайли за продукта

Roline Mini-DisplayPort Cable, Mini DP-HDTV

This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m

Информацията за складовите наличности временно не е налична.

€ 24,56

€ 24,56 Всеки (ex VAT)

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 3m

€ 24,56

€ 24,56 Всеки (ex VAT)

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

32 AWG

Standards Met

UL 20276

Connector A

Mini DisplayPort

Connector B

HDMI

Connector A Gender

Male

Connector B Gender

Male

Страна на произход

China

Детайли за продукта

Roline Mini-DisplayPort Cable, Mini DP-HDTV

This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m, 3m and 4.5m