Технически документи
Спецификации
Brand
RolineConnector 1
Mini DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Standards Met
UL 20276
Connector B Gender
Male
Connector A
Mini DisplayPort
Connector B
HDMI
Connector A Gender
Male
Страна на произход
China
Детайли за продукта
Roline Mini-DisplayPort Cable, Mini DP-HDTV
This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.
Features and Benefits
Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m
€ 18,69
€ 18,69 Всеки (ex VAT)
1
€ 18,69
€ 18,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RolineConnector 1
Mini DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Standards Met
UL 20276
Connector B Gender
Male
Connector A
Mini DisplayPort
Connector B
HDMI
Connector A Gender
Male
Страна на произход
China
Детайли за продукта
Roline Mini-DisplayPort Cable, Mini DP-HDTV
This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.
Features and Benefits
Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m