Roline Male DisplayPort to Male HDMI, PVC Cable, 1080p, 2m

Технически документи
Спецификации
Brand
RolineConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Standards Met
UL 20276
Страна на произход
China
Детайли за продукта
Roline DisplayPort Cable, DP-HDTV
This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.
Features and Benefits
Connectors: 1 x DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m
€ 30,42
€ 30,42 Всеки (ex VAT)
1
€ 30,42
€ 30,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RolineConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
32 AWG
Standards Met
UL 20276
Страна на произход
China
Детайли за продукта
Roline DisplayPort Cable, DP-HDTV
This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.
Features and Benefits
Connectors: 1 x DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m