Roline Male VGA to Male VGA Cable, 3m Black

Номер на артикул на RS: 121-3266Марка: Roline№ по каталога на производителя: 11.04.5653-20
brand-logo
Преглед на всички в VGA кабели

Технически документи

Спецификации

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm, 0.2 mm

Страна на произход

China

Детайли за продукта

Roline High Quality VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 3m to 30m
• HD15 connectors
• Male to female or Male to Male VGA cable
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

Може да се интересувате от
RS PRO Male VGA to Male VGA  Cable, 3m Black
€ 16,18Всеки (ex VAT)

€ 29,91

€ 29,91 Всеки (ex VAT)

Roline Male VGA to Male VGA Cable, 3m Black

€ 29,91

€ 29,91 Всеки (ex VAT)

Roline Male VGA to Male VGA Cable, 3m Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Male VGA to Male VGA  Cable, 3m Black
€ 16,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

Roline

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm, 0.2 mm

Страна на произход

China

Детайли за продукта

Roline High Quality VGA Cable

Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 3m to 30m
• HD15 connectors
• Male to female or Male to Male VGA cable
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

Може да се интересувате от
RS PRO Male VGA to Male VGA  Cable, 3m Black
€ 16,18Всеки (ex VAT)