Roline Male DisplayPort to Male DisplayPort, PVC Cable, 1m

Номер на артикул на RS: 815-8526Марка: Roline№ по каталога на производителя: 11.04.5644-10
brand-logo
Преглед на всички в DisplayPort кабели

Технически документи

Спецификации

Brand

Roline

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black/Gold

Shielding

Braid

Страна на произход

China

Детайли за продукта

ROLINE GOLD DisplayPort DP Male - DP Male

This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It features a Displayport male connector and a Displayport male connector on either ends, with added addition of gold plated connectors. The 24K gold plated connectors allow for an excellent and consistent signal transfer. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

Features & Benefits

Displayport and HDMI signal are compatible
Displayport Male connector on both sides of the cable
Double shielded
Golden shell
Gold plated contacts
Nylon reinforced outer material

Typical Applications

HDTV's
Monitors
Projectors

FAQ's

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.

Може да се интересувате от

€ 20,72

€ 20,72 Всеки (ex VAT)

Roline Male DisplayPort to Male DisplayPort, PVC Cable, 1m

€ 20,72

€ 20,72 Всеки (ex VAT)

Roline Male DisplayPort to Male DisplayPort, PVC Cable, 1m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Roline

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black/Gold

Shielding

Braid

Страна на произход

China

Детайли за продукта

ROLINE GOLD DisplayPort DP Male - DP Male

This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It features a Displayport male connector and a Displayport male connector on either ends, with added addition of gold plated connectors. The 24K gold plated connectors allow for an excellent and consistent signal transfer. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

Features & Benefits

Displayport and HDMI signal are compatible
Displayport Male connector on both sides of the cable
Double shielded
Golden shell
Gold plated contacts
Nylon reinforced outer material

Typical Applications

HDTV's
Monitors
Projectors

FAQ's

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.

Може да се интересувате от