Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Roline USB 2.0, Male USB B to Male USB A, 1.8m

Номер на артикул на RS: 815-8450Марка: Roline№ по каталога на производителя: 11.02.8818-100
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Brand

Roline

Length

1.8m

Connector 1

USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector B

USB A

Connector A

USB B

Страна на произход

China

Детайли за продукта

ROLINE USB 2.0 Cable A-B

The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s

Typical Applications:-

USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male USB B, 1.8m
€ 3,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,15

€ 5,15 Всеки (ex VAT)

Roline USB 2.0, Male USB B to Male USB A, 1.8m

€ 5,15

€ 5,15 Всеки (ex VAT)

Roline USB 2.0, Male USB B to Male USB A, 1.8m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male USB B, 1.8m
€ 3,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Roline

Length

1.8m

Connector 1

USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Connector A Gender

Male

Connector B

USB A

Connector A

USB B

Страна на произход

China

Детайли за продукта

ROLINE USB 2.0 Cable A-B

The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s

Typical Applications:-

USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male USB B, 1.8m
€ 3,64Всеки (ex VAT)