Roline USB 2.0, Male USB A to Male Micro USB B, 3m

Номер на артикул на RS: 790-3675Марка: Roline№ по каталога на производителя: 11.02.8755-10
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

ROLINE USB 2.0 Type A Male - Micro B Male

The high speed USB 2.0 cables from Roline are type A male to micro type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with micro USB type B connectors such as digital cameras and mobile phones. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to micro USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
790-3662 – 0.8m
121-2772 – 1m
790-3666 – 1.8m
790-3675 – 3m

Typical Applications:-
USB 2.0 type A male to micro USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
•Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Standards

USB 2.0

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male Micro USB B, 3m
€ 5,54Всеки (ex VAT)
HAMA Cable, 3m
HAMA Cable, 3mМарка: HAMA
P.O.A.Всеки (ex VAT)

€ 7,11

€ 7,11 Всеки (ex VAT)

Roline USB 2.0, Male USB A to Male Micro USB B, 3m

€ 7,11

€ 7,11 Всеки (ex VAT)

Roline USB 2.0, Male USB A to Male Micro USB B, 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male Micro USB B, 3m
€ 5,54Всеки (ex VAT)
HAMA Cable, 3m
HAMA Cable, 3mМарка: HAMA
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Страна на произход

China

Детайли за продукта

ROLINE USB 2.0 Type A Male - Micro B Male

The high speed USB 2.0 cables from Roline are type A male to micro type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with micro USB type B connectors such as digital cameras and mobile phones. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to micro USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
790-3662 – 0.8m
121-2772 – 1m
790-3666 – 1.8m
790-3675 – 3m

Typical Applications:-
USB 2.0 type A male to micro USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDA’s
•Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Standards

USB 2.0

Може да се интересувате от
RS PRO USB 2.0, Male USB A to Male Micro USB B, 3m
€ 5,54Всеки (ex VAT)
HAMA Cable, 3m
HAMA Cable, 3mМарка: HAMA
P.O.A.Всеки (ex VAT)