ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 160 x 110 x 70mm

Номер на артикул на RS: 819-4021Марка: ROLEC№ по каталога на производителя: 290.112.000
brand-logo

Технически документи

Спецификации

Brand

ROLEC

Body Material

Plastic

External Length

160 mm

External Height

70 mm

External Width

110 mm

External Dimensions

160 x 110 x 70mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Techno Plus

Number of Knockouts

0

Weight

340g

Страна на произход

Germany

Детайли за продукта

technoPLUS UV Stable Enclosures

The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.

Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection

Информацията за складовите наличности временно не е налична.

€ 60,86

€ 60,86 Всеки (ex VAT)

ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 160 x 110 x 70mm

€ 60,86

€ 60,86 Всеки (ex VAT)

ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 160 x 110 x 70mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ROLEC

Body Material

Plastic

External Length

160 mm

External Height

70 mm

External Width

110 mm

External Dimensions

160 x 110 x 70mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Techno Plus

Number of Knockouts

0

Weight

340g

Страна на произход

Germany

Детайли за продукта

technoPLUS UV Stable Enclosures

The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.

Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection