Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROLEC aluCASE Grey Die Cast Aluminium Instrument Case, 200 x 170 x 90mm

Номер на артикул на RS: 704-3401Марка: ROLEC№ по каталога на производителя: 191.170.111
brand-logo

Технически документи

Спецификации

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

200 mm

External Width

170 mm

External Height

90 mm

External Dimensions

200 x 170 x 90mm

Colour

Grey

IP Rating

IP67

Series

aluCASE

Страна на произход

Germany

Детайли за продукта

IP67 aluCASE Enclosure, Hinged Lid

Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Integrated lid supports provide strain relief for wiring between the top and bottom of enclosure
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock

Информацията за складовите наличности временно не е налична.

€ 239,72

€ 239,72 Всеки (ex VAT)

ROLEC aluCASE Grey Die Cast Aluminium Instrument Case, 200 x 170 x 90mm

€ 239,72

€ 239,72 Всеки (ex VAT)

ROLEC aluCASE Grey Die Cast Aluminium Instrument Case, 200 x 170 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

200 mm

External Width

170 mm

External Height

90 mm

External Dimensions

200 x 170 x 90mm

Colour

Grey

IP Rating

IP67

Series

aluCASE

Страна на произход

Germany

Детайли за продукта

IP67 aluCASE Enclosure, Hinged Lid

Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Integrated lid supports provide strain relief for wiring between the top and bottom of enclosure
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock