Технически документи
Спецификации
Brand
ROLECBody Material
Die Cast Aluminium
External Length
180 mm
External Height
90 mm
External Width
150 mm
External Dimensions
180 x 150 x 90mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1200g
Страна на произход
Germany
Детайли за продукта
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
€ 158,07
€ 158,07 Всеки (ex VAT)
1
€ 158,07
€ 158,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ROLECBody Material
Die Cast Aluminium
External Length
180 mm
External Height
90 mm
External Width
150 mm
External Dimensions
180 x 150 x 90mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
aluCASE
Weight
1200g
Страна на произход
Germany
Детайли за продукта
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims