Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 266 x 166 x 100mm

Номер на артикул на RS: 202-2080Марка: ROLEC№ по каталога на производителя: 110.162.101
brand-logo

Технически документи

Спецификации

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

266 mm

External Height

100 mm

External Width

166 mm

External Dimensions

266 x 166 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

Conform

Страна на произход

Germany

Детайли за продукта

RFI Shielded Boxes

This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits

Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with captive screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 130,64

€ 130,64 Всеки (ex VAT)

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 266 x 166 x 100mm

€ 130,64

€ 130,64 Всеки (ex VAT)

ROLEC Conform Series Grey Die Cast Aluminium Enclosure, IP66, IP67, Grey Lid, 266 x 166 x 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

266 mm

External Height

100 mm

External Width

166 mm

External Dimensions

266 x 166 x 100mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Series

Conform

Страна на произход

Germany

Детайли за продукта

RFI Shielded Boxes

This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.
The threaded screw bosses are provided insude for fitting types of boards to be fitted.
An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits

Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with captive screws

Може да се интересувате от