ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F

Номер на артикул на RS: 133-2941Марка: ROHM№ по каталога на производителя: UDZVTE-173.9B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 0.9mm

Forward Current

5mA

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 200mW, UDZV Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,42

€ 0,042 Each (In a Pack of 200) (ex VAT)

ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
Изберете тип опаковка

€ 8,42

€ 0,042 Each (In a Pack of 200) (ex VAT)

ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
200 - 800€ 0,042€ 8,42
1000 - 1800€ 0,037€ 7,48
2000 - 9800€ 0,036€ 7,25
10000 - 19800€ 0,035€ 7,01
20000+€ 0,034€ 6,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.9V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.8 x 1.35 x 0.9mm

Forward Current

5mA

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 200mW, UDZV Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more