ROHM, 2.4V Zener Diode 200 Mw SMT 2-Pin UMD2

Номер на артикул на RS: 264-802Марка: ROHM№ по каталога на производителя: UDZVFHTE-172.4B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,77

€ 0,118 Each (Supplied as a Tape) (ex VAT)

ROHM, 2.4V Zener Diode 200 Mw SMT 2-Pin UMD2
Изберете тип опаковка

€ 11,77

€ 0,118 Each (Supplied as a Tape) (ex VAT)

ROHM, 2.4V Zener Diode 200 Mw SMT 2-Pin UMD2
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
100 - 400€ 0,118€ 11,77
500 - 900€ 0,112€ 11,17
1000 - 2400€ 0,107€ 10,70
2500+€ 0,103€ 10,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

UMD2

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more