Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

Номер на артикул на RS: 700-2713Марка: ROHM№ по каталога на производителя: UDZSTE-174.7B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
€ 0,134Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
€ 0,134Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
€ 0,134Each (In a Pack of 10) (ex VAT)