Технически документи
Спецификации
Brand
ROHMLED Colours
White
Package Type
SML-Z1
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
2400 mcd
Number of Pins
2
Lens Shape
Circular
Dimensions
3.2 x 2.8 x 1.9mm
Forward Current
20mA
Lens Colour
White
Lens Finish
Milky White
€ 17,74
€ 0,71 Each (In a Pack of 25) (ex VAT)
25
€ 17,74
€ 0,71 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,71 | € 17,74 |
125 - 475 | € 0,689 | € 17,22 |
500 - 1225 | € 0,672 | € 16,79 |
1250+ | € 0,654 | € 16,36 |
Технически документи
Спецификации
Brand
ROHMLED Colours
White
Package Type
SML-Z1
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
2400 mcd
Number of Pins
2
Lens Shape
Circular
Dimensions
3.2 x 2.8 x 1.9mm
Forward Current
20mA
Lens Colour
White
Lens Finish
Milky White