Технически документи
Спецификации
Brand
ROHMLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
22 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Dimensions
1.6 x 0.8 x 0.36mm
Lens Colour
Clear
Детайли за продукта
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
€ 1,87
€ 0,374 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,87
€ 0,374 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,374 | € 1,87 |
50 - 95 | € 0,159 | € 0,80 |
100 - 245 | € 0,129 | € 0,64 |
250 - 495 | € 0,126 | € 0,63 |
500+ | € 0,124 | € 0,62 |
Технически документи
Спецификации
Brand
ROHMLED Colours
Blue
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
22 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Dimensions
1.6 x 0.8 x 0.36mm
Lens Colour
Clear
Детайли за продукта
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size