Технически документи
Спецификации
Brand
ROHMLED Colours
Red
Package Type
1006 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
2.5 mcd
Number of Pins
2
Lens Shape
Rectangular
Dominant Wavelength
626 nm
Dimensions
1 x 0.6 x 0.2mm
Forward Current
1mA
Lens Colour
Clear
Детайли за продукта
ROHM Chip LED SML-P11 PICOLED-ECO Series LEDs
The SML-P11 series of LEDs, from ROHM Semiconductor are in the 0402 package. The SML-P11 LEDs are a part of the PICOLED-ECO series.
Package size: 0.6 x 1.0 x 0.2 mm
Operating temperature: -40 to 85°
Visible Light LEDs, ROHM Semiconductor
€ 12,89
€ 0,258 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 12,89
€ 0,258 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,258 | € 12,89 |
250 - 450 | € 0,106 | € 5,32 |
500 - 2450 | € 0,101 | € 5,03 |
2500 - 4950 | € 0,082 | € 4,10 |
5000+ | € 0,079 | € 3,93 |
Технически документи
Спецификации
Brand
ROHMLED Colours
Red
Package Type
1006 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
2.5 mcd
Number of Pins
2
Lens Shape
Rectangular
Dominant Wavelength
626 nm
Dimensions
1 x 0.6 x 0.2mm
Forward Current
1mA
Lens Colour
Clear
Детайли за продукта
ROHM Chip LED SML-P11 PICOLED-ECO Series LEDs
The SML-P11 series of LEDs, from ROHM Semiconductor are in the 0402 package. The SML-P11 LEDs are a part of the PICOLED-ECO series.
Package size: 0.6 x 1.0 x 0.2 mm
Operating temperature: -40 to 85°