ROHM 1200V 10A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS210ANTRL

Номер на артикул на RS: 687-444Марка: ROHM№ по каталога на производителя: SCS210ANTRL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SCS220KN

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

SCS210AN

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

3

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,26

€ 5,632 Each (Supplied as a Tape) (ex VAT)

ROHM 1200V 10A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS210ANTRL

€ 11,26

€ 5,632 Each (Supplied as a Tape) (ex VAT)

ROHM 1200V 10A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS210ANTRL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
2 - 18€ 5,632€ 11,26
20 - 98€ 3,491€ 6,98
100 - 198€ 2,706€ 5,41
200+€ 1,748€ 3,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SCS220KN

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

SCS210AN

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

3

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more